- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- AM250U-540AP-R
Phihong
AM250U-540AP-R
250W - 54VDC - Desktop Adapter - C14
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
250W - 54VDC - Desktop Adapter - C14
Search Keywords: AM250U540APR
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phihong |
| Part No: | AM250U-540AP-R |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504407012 |
| COO: | VN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
16 |
Product Guides
+
Frequently Asked Questions
Is AM250U-540AP-R RoHS compliant?
Yes, AM250U-540AP-R is RoHS compliant.
What is the lead time for AM250U-540AP-R?
The standard lead time for AM250U-540AP-R is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
9 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
4
$211.67
8
$130.26
12
$103.12
16 +
$101.06
Click for Quote
Log in
to unlock special pricing