- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- AA90W-190B-R
Phihong
AA90W-190B-R
90W - 19VDC - Desktop Adapter - C8
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
90W - 19VDC - Desktop Adapter - C8
Search Keywords: AA90W190BR
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phihong |
| Part No: | AA90W-190B-R |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504407007 |
| COO: | VN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
40 |
Product Guides
+
Frequently Asked Questions
Is AA90W-190B-R RoHS compliant?
Yes, AA90W-190B-R is RoHS compliant.
What is the lead time for AA90W-190B-R?
The standard lead time for AA90W-190B-R is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
220
9 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
220
$63.17
440
$32.26
660
$21.96
880 +
$21.52
Click for Quote
Log in
to unlock special pricing