- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- AA36U-240B-R
Phihong
AA36U-240B-R
36W - 24VDC - Desktop Adapter - C14
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
36W - 24VDC - Desktop Adapter - C14
Search Keywords: AA36U240BR
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phihong |
| Part No: | AA36U-240B-R |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504407001 |
| COO: | VN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
15 |
Product Guides
+
Frequently Asked Questions
Is AA36U-240B-R RoHS compliant?
Yes, AA36U-240B-R is RoHS compliant.
What is the lead time for AA36U-240B-R?
The standard lead time for AA36U-240B-R is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
Order Increment:
15
9 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
15
$15.58
30
$13.39
60
$12.24
105
$11.21
255
$10.75
510
$10.07
1,005 +
$9.58
Click for Quote
Log in
to unlock special pricing