- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- AA10E-050A-R
Phihong
AA10E-050A-R
10W - 5VDC - Wall Mount Adapter - EU - DC cord - Barrel
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
10W - 5VDC - Wall Mount Adapter - EU - DC cord - Barrel
Search Keywords: AA10E050AR
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phihong |
| Part No: | AA10E-050A-R |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504407001 |
| COO: | VN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
Product Guides
+
Frequently Asked Questions
Is AA10E-050A-R RoHS compliant?
Yes, AA10E-050A-R is RoHS compliant.
What is the lead time for AA10E-050A-R?
The standard lead time for AA10E-050A-R is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Manufacturer Stock:
589
can ship
Minimum Order Quantity:
25
Order Increment:
25
9 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
25
$6.61
50
$6.46
100
$6.40
250
$6.37
500
$6.35
1,000
$6.34
2,500
$6.32
5,000 +
$6.31
Click for Quote
Log in
to unlock special pricing