- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- AA03E-120A-R
Phihong
AA03E-120A-R
2.75W - 12VDC - Wall Mount Adapter - EU - DC cord
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
2.75W - 12VDC - Wall Mount Adapter - EU - DC cord
Search Keywords: AA03E120AR
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phihong |
| Part No: | AA03E-120A-R |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504407001 |
| COO: | VN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
Product Guides
+
Frequently Asked Questions
Is AA03E-120A-R RoHS compliant?
Yes, AA03E-120A-R is RoHS compliant.
What is the lead time for AA03E-120A-R?
The standard lead time for AA03E-120A-R is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
9 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
25
$4.90
50
$4.75
100
$4.15
250
$4.03
500
$3.66
1,000
$3.37
2,500
$3.29
5,000 +
$3.13
Click for Quote
Log in
to unlock special pricing