Image is representational - see manufacturer specifications

Pelican Cases Authorized Distributor

IM2600-X0001

Carry On Case With Foam 53.8 x 40.6 x 21.1 cm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Carry On Case With Foam 53.8 x 40.6 x 21.1 cm
Search Keywords: IM2600X0001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Pelican Cases
Part No: IM2600-X0001
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Color: Black
Material: Injection Molded HPX High Performance Resin
Product Diameter: N/R
Family: iM2600-X0001
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is IM2600-X0001 RoHS compliant?
Yes, IM2600-X0001 is RoHS compliant.
What is the lead time for IM2600-X0001?
The standard lead time for IM2600-X0001 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks can ship 11/30/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1 +
$230.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!