- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- 1050
Pelican Cases
1050
Micro Case - Interior: 6.3" × 3.7" × 2.8" - Watertight - Crushproof - and Dustproof.
Ask the Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Micro Case - Interior: 6.3" × 3.7" × 2.8" - Watertight - Crushproof - and Dustproof.
Search Keywords: 1050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pelican Cases
-
Part No:1050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1050 RoHS compliant?
Yes, 1050 is RoHS compliant.
What is the lead time for 1050?
The standard lead time for 1050 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
2 Weeks
can ship
8/24/26