- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- YPLF1M-Q
Description
+
Cable Ties Standard Locking Nylon 6.6 Natural 22mm 80N Bulk
Search Keywords: YPLF1MQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:YPLF1M-Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909995
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Style:Standard Locking
-
Body Material:Nylon 6.6
-
Dimension:N/A
-
Color:Natural
-
Operating Temperature:85 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.