- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- WS50-75-C
Description
+
Wire standoff, push barb mount, .50" (12.7mm) bundle, .75" (19.1mm) standoff height, natural.
Search Keywords: WS5075C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:WS50-75-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:Wire Clip Standoff
-
Body Material:Nylon 6/6
-
Color:Natural
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.