- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- WR4-C
Panduit
WR4-C
Panduct® type G wiring duct wire retainer, 4.00" duct width, 2.00" - 4.00" duct height, ABS, black, 100 pc. package quantity.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panduit |
| Part No: | WR4-C |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | Wire Retainer |
| Color: | Black |