- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- WR3-C
Description
+
Panduct® type G wiring duct wire retainer, 3.00" duct width, 2.00" - 4.00" duct height, ABS, black, 100 pc. package quantity.
Search Keywords: WR3C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:WR3-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Wire Retainer
-
Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
100
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
500
$1.35
1,000
$1.28
2,000
$1.21
4,000
$1.15
5,000 +
$1.10
Click for Quote
Log in
to unlock special pricing