- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- WMPSE
Description
+
1.7"H x 19.0"W x8.9"D (44mm x 483mm x 226mm).
Search Keywords: WMPSE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:WMPSE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908510
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$112.48
5
$106.86
10
$101.52
25 +
$96.44
Click for Quote
Log in
to unlock special pricing