- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- WL32Y
Description
+
ISO warning symbol, 1.5" (38.10mm) triangle width, risk of electric shock symbol, vinyl adhesive, 50 markers per package.
Search Keywords: WL32Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:WL32Y
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:4821902000
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Black/Yellow
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
49 Packages
Can Ship immediately
8 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$68.82
5
$65.38
10
$62.11
25
$59.00
50
$56.05
100 +
$53.25
Click for Quote
Log in
to unlock special pricing