Image is representational - see manufacturer specifications

Panduit Authorized Distributor

VWS3750-C

Vertical wire saddle, .37" x .50" (9.398mm x 12.7mm) bundle, natural, standard package.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Vertical wire saddle, .37" x .50" (9.398mm x 12.7mm) bundle, natural, standard package.
Search Keywords: VWS3750C
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: VWS3750-C
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Saddle
Color: Natural
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is VWS3750-C RoHS compliant?
Yes, VWS3750-C is RoHS compliant.
What is the lead time for VWS3750-C?
The standard lead time for VWS3750-C is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 700
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.448
1,000
$0.426
2,000
$0.405
4,000
$0.385
8,000 +
$0.366
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!