Image is representational - see manufacturer specifications

Panduit Authorized Distributor

VWS106-C

Single saddle clip for fiber slack management and fiber patch cord routing. Accepts up to 1.06" dia (26.9mm) cable bundle. Nyl ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Single saddle clip for fiber slack management and fiber patch cord routing. Accepts up to 1.06" dia (26.9mm) cable bundle. Nylon 6.6 material, natural color. Push mount into 0.18" (4mm) pre-drilled holes in Opticom® Fiber Enclosures, 100 pc.
Search Keywords: VWS106C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    VWS106-C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536695050
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Wire Saddle
  • Color:
    Natural
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is VWS106-C RoHS compliant?
Yes, VWS106-C is RoHS compliant.
What is the lead time for VWS106-C?
The standard lead time for VWS106-C is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
9 Weeks can ship 11/16/26
Backorder
Price (USD)
Qty
Unit Price
500
$0.68
1,000
$0.65
2,000
$0.62
4,000
$0.59
8,000 +
$0.56
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!