- Home ›
- All Products›
- Test & Measurement Equipment ›
- Electrical Test Equipment ›
- Component Testers ›
- VS-AVT-RKSB2
Available Replacements
Panduit
VS-AVT-RKSB2
Absence of Voltage Tester with 8 ft. System Cable, 10 ft. Sensor Leads
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Absence of Voltage Tester with 8 ft. System Cable, 10 ft. Sensor Leads
Search Keywords: VSAVTRKSB2
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panduit |
| Part No: | VS-AVT-RKSB2 |
| Unit of Measure: | Per Kit |
| RoHS: | Yes |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is VS-AVT-RKSB2 discontinued?
Yes, VS-AVT-RKSB2 from Panduit is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces VS-AVT-RKSB2?
The recommended replacement for VS-AVT-RKSB2 is VS-AVT-C08-L10 from Panduit, available from OnlineComponents.com.
Is VS-AVT-RKSB2 RoHS compliant?
Yes, VS-AVT-RKSB2 is RoHS compliant.
What is the lead time for VS-AVT-RKSB2?
The standard lead time for VS-AVT-RKSB2 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.