- Home ›
- All Products›
- Test & Measurement Equipment ›
- Electrical Test Equipment ›
- Component Testers ›
- VS2-CABLE-50
Panduit
VS2-CABLE-50
VeriSafe 2.0 System Cable, 50ft (15.2m), Use only in AUX port
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
VeriSafe 2.0 System Cable, 50ft (15.2m), Use only in AUX port
Search Keywords: VS2CABLE50
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panduit |
| Part No: | VS2-CABLE-50 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | CR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is VS2-CABLE-50 RoHS compliant?
Yes, VS2-CABLE-50 is RoHS compliant.
What is the lead time for VS2-CABLE-50?
The standard lead time for VS2-CABLE-50 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
2/12/27
Price (USD)
Qty
Unit Price
1
$144.94
5
$134.12
10
$128.37
20
$123.10
50
$119.81
100 +
$118.24
Click for Quote
Log in
to unlock special pricing