- ホーム ›
- すべての製品›
- 電源 ›
- 分配&コンディショニング ›
- 電源タップ&PDU ›
- VB0D2A0BA30P1
Panduit
VB0D2A0BA30P1
Vertical power strip 16 A, 230V, 24 IEC C-13 and 6 IEC C-19 receptacles and a 3 meter power cord with a IEC 60309 – 2P+ E pin ...
データシートに質問 アクセサリ 入荷通知
RoHS 準拠
適合証明書
説明
+
Vertical power strip 16 A, 230V, 24 IEC C-13 and 6 IEC C-19 receptacles and a 3 meter power cord with a IEC 60309 – 2P+ E pin in sleeve connector. Complies with IEC 60950-1, EN 55022, EN 55024 and CE Marked. Dimensions: 66.3"H x 2.0"W x 2.0"D (1683mm x 51mm x 51mm)
検索キーワード: VB0D2A0BA30P1
仕様
+
-
製品属性属性値 属性を選択
-
サプライヤー:Panduit
-
部品番号:VB0D2A0BA30P1
-
測定単位:あたり 個
-
RoHS:はい
-
ECCN:EAR99
-
サプライヤー標準パック:
1
Frequently Asked Questions
Is VB0D2A0BA30P1 RoHS compliant?
Yes, VB0D2A0BA30P1 is RoHS compliant.
What is the lead time for VB0D2A0BA30P1?
The standard lead time for VB0D2A0BA30P1 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
価格一致保証
We’ll meet or beat any authorized competitor’s published price for this part.