- 首页 ›
- All Products›
- Power ›
- Distribution & Conditioning ›
- Power Outlet Strips & PDUs ›
- VB0B1L2BN24H1
VB0B1L2BN24H1
Panduit
Vertical power strip 30 A, 208V, 24 NEMA 6-20R receptacles, two 20 A double pole magnetic breaker / on-off switch with integra ...
附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Vertical power strip 30 A, 208V, 24 NEMA 6-20R receptacles, two 20 A double pole magnetic breaker / on-off switch with integral switch guard, and 10' power cord with NEMA L6-30P twist lock plug. UL and c-UL Listed. Dimensions: 66.3"H x 2.0"W x 2.0"D (1683mm x 51mm x 51mm)
Search Keywords: VB0B1L2BN24H1
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Panduit
-
部件编号:VB0B1L2BN24H1
-
计量单位:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
供应商标准包装:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
6 Weeks
可以发货
7/7/26