- Home ›
- All Products›
- UTPSPL7MY
Description
+
Cat6 24 AWG UTP Copper Patch Cord, 7 m, White
Search Keywords: UTPSPL7MY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:UTPSPL7MY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
10
$34.18
20
$32.47
40
$30.85
80
$29.31
100 +
$27.84
Click for Quote
Log in
to unlock special pricing