- Home ›
- All Products›
- UTPSPL1.5MYLY
Description
+
Cat6 24 AWG UTP Copper Patch Cord, 1.5 m, Yellow
Search Keywords: UTPSPL15MYLY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:UTPSPL1.5MYLY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
10
$19.26
20
$18.30
40
$17.39
80
$16.52
100 +
$15.69
Click for Quote
Log in
to unlock special pricing