- Home ›
- All Products›
- UTPSPL10MBUY
Description
+
Cat6 24 AWG UTP Copper Patch Cord, 10m, Blue
Search Keywords: UTPSPL10MBUY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:UTPSPL10MBUY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
10
$42.28
20
$40.17
40
$38.16
80
$36.25
100 +
$34.44
Click for Quote
Log in
to unlock special pricing