- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- UTPSP17VLY
Description
+
Cable Assembly UTP 5.18m 24AWG Modular Plug to Modular Plug 8 to 8 POS PL-PL
Search Keywords: UTPSP17VLY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:UTPSP17VLY
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:5.18 m
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10 Pieces
9 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
10
$31.44
20
$29.87
40
$28.38
80
$26.96
100 +
$25.61
Click for Quote
Log in
to unlock special pricing