- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- UTPSP15GRY
Description
+
Category 6, UTP patch cord with TX6™ PLUS Modular Plugs on each end. Green, 15 ft.
Search Keywords: UTPSP15GRY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:UTPSP15GRY
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:4.57 m
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10 Pieces
9 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
10
$29.69
20
$28.20
40
$26.79
80
$25.45
100 +
$24.18
Click for Quote
Log in
to unlock special pricing