- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- UTPCH8Y
Description
+
Cable Assembly UTP 2.44m 24AWG RJ-45 to RJ-45 8 to 8 POS PL-PL
Search Keywords: UTPCH8Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:UTPCH8Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:2.44 m
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Buy all 5 in-stock or the regular minimum order quantity of 10
Stock lot only:
5
Minimum Order Quantity:
10
9 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$16.269
10
$14.790
20
$14.050
40
$13.350
80
$12.680
100 +
$12.050
Click for Quote
Log in
to unlock special pricing