- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- UTP6AX6
Panduit
UTP6AX6
Cat6A 24 AWG UTP Copper Patch Cord, 6 ft, White
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cat6A 24 AWG UTP Copper Patch Cord, 6 ft, White
Search Keywords: UTP6AX6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:UTP6AX6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is UTP6AX6 RoHS compliant?
Yes, UTP6AX6 is RoHS compliant.
What is the lead time for UTP6AX6?
The standard lead time for UTP6AX6 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
10
$29.32
20
$27.85
40
$26.46
80
$25.14
160 +
$23.88
Click for Quote
Log in
to unlock special pricing