- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- UTP6AX4.5M
Panduit
UTP6AX4.5M
Patch cord, 24 AWG, Cat. 6A, RJ45, 4.5M, White
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Patch cord, 24 AWG, Cat. 6A, RJ45, 4.5M, White
Search Keywords: UTP6AX45M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:UTP6AX4.5M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is UTP6AX4.5M RoHS compliant?
Yes, UTP6AX4.5M is RoHS compliant.
What is the lead time for UTP6AX4.5M?
The standard lead time for UTP6AX4.5M is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
10
$39.80
20
$37.81
40
$35.92
80
$34.12
160 +
$32.41
Click for Quote
Log in
to unlock special pricing