- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- UTP6AX27OR
Panduit
UTP6AX27OR
Patch cord, 24 AWG, Cat. 6A, RJ45, 27 ft., Orange
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Patch cord, 24 AWG, Cat. 6A, RJ45, 27 ft., Orange
Search Keywords: UTP6AX27OR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:UTP6AX27OR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is UTP6AX27OR RoHS compliant?
Yes, UTP6AX27OR is RoHS compliant.
What is the lead time for UTP6AX27OR?
The standard lead time for UTP6AX27OR is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
10
$54.45
20
$51.73
40
$49.14
80
$46.68
160 +
$44.35
Click for Quote
Log in
to unlock special pricing