- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- UTP6AX24OR
Description
+
Patch cord, 24 AWG, Cat. 6A, RJ45, 24 ft., Orange
Search Keywords: UTP6AX24OR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:UTP6AX24OR
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10 Pieces
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
10
$50.87
20
$48.32
40
$45.91
80
$43.61
100 +
$41.43
Click for Quote
Log in
to unlock special pricing