- Home ›
- All Products›
- UTP6AX15MRD
Description
+
Patch cord, 24 AWG, Cat. 6A, RJ45, 15M, Red
Search Keywords: UTP6AX15MRD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:UTP6AX15MRD
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10 Pieces
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
10
$81.07
20
$77.01
40
$73.16
80
$69.51
100 +
$66.03
Click for Quote
Log in
to unlock special pricing