- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- UTP6AX1.5MBU
Description
+
Cat6A 24 AWG UTP Copper Patch Cord, 1.5m, Blue
Search Keywords: UTP6AX15MBU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:UTP6AX1.5MBU
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10 Pieces
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
10
$28.00
20
$26.60
40
$25.27
80
$24.01
100 +
$22.81
Click for Quote
Log in
to unlock special pricing