- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- UTP6AX13GY
Description
+
Patch cord, 24 AWG, Cat. 6A, RJ45, 13 ft., Gray
Search Keywords: UTP6AX13GY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:UTP6AX13GY
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10 Pieces
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
10
$37.67
20
$35.78
40
$33.99
80
$32.29
100 +
$30.68
Click for Quote
Log in
to unlock special pricing