- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- UTP28X6BL
Panduit
UTP28X6BL
Cat6A 28 AWG UTP Copper Patch Cord, 6 ft, Black
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cat6A 28 AWG UTP Copper Patch Cord, 6 ft, Black
Search Keywords: UTP28X6BL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:UTP28X6BL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is UTP28X6BL RoHS compliant?
Yes, UTP28X6BL is RoHS compliant.
What is the lead time for UTP28X6BL?
The standard lead time for UTP28X6BL is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
10
$28.73
20
$27.29
40
$25.93
80
$24.63
160 +
$23.40
Click for Quote
Log in
to unlock special pricing