- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- UTP28X5BL
Panduit
UTP28X5BL
Cat6A 28 AWG UTP Copper Patch Cord, 5 ft, Black
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cat6A 28 AWG UTP Copper Patch Cord, 5 ft, Black
Search Keywords: UTP28X5BL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:UTP28X5BL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is UTP28X5BL RoHS compliant?
Yes, UTP28X5BL is RoHS compliant.
What is the lead time for UTP28X5BL?
The standard lead time for UTP28X5BL is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
7 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
10
$27.54
20
$26.16
40
$24.85
80
$23.61
160 +
$22.43
Click for Quote
Log in
to unlock special pricing