- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- UTP28SP9MGY
Description
+
Cable Assembly Cat 6 9m 28AWG 8POS RJ-45 to 8POS RJ-45 PL-PL
Search Keywords: UTP28SP9MGY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:UTP28SP9MGY
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10 Pieces
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
10
$41.74
20
$39.66
40
$37.67
80
$35.79
100 +
$34.00
Click for Quote
Log in
to unlock special pricing