- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- UTP28SP2MPK
Description
+
Cable Assembly Cat 6 2m 28AWG 8POS RJ-45 to 8POS RJ-45 PL-PL
Search Keywords: UTP28SP2MPK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:UTP28SP2MPK
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10 Pieces
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
10
$21.76
20
$20.67
40
$19.63
80
$18.65
100 +
$17.72
Click for Quote
Log in
to unlock special pricing