- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- UTP28SP100RD
Description
+
Cable Assembly Patch Cord 30.48m 28AWG RJ-45 PL Crimp
Search Keywords: UTP28SP100RD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:UTP28SP100RD
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10 Pieces
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
10
$102.98
20
$97.83
40
$92.94
80
$88.29
100 +
$83.88
Click for Quote
Log in
to unlock special pricing