- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- UTP28SP0.2MGR
Description
+
Cat6 28 AWG UTP Copper Patch Cord, 0.2 m, Green
Search Keywords: UTP28SP02MGR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:UTP28SP0.2MGR
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10 Pieces
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
10
$16.62
20
$15.79
40
$15.00
80
$14.25
100 +
$13.54
Click for Quote
Log in
to unlock special pricing