Available Replacements
RECOMMENDED REPLACEMENT
UGCTE3S-X0
UGCTE3S-X0

Panduit

In Stock: 302

Minimum Order: 100

VIEW PRODUCT
Image is representational - see mfr. specs

UGCTE5S-X0

Panduit

Ultra-Cinch™ hook & loop cinch cable tie, end mount grommet, 18.0" (457mm) length, .85" (21.6mm) width, nylon hook & loop, bra ...

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Ultra-Cinch™ hook & loop cinch cable tie, end mount grommet, 18.0" (457mm) length, .85" (21.6mm) width, nylon hook & loop, brass grommet, nylon ring, black.
Search Keywords: UGCTE5SX0
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    UGCTE5S-X0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Style:
    Hook and Loop
  • Body Material:
    N/A
  • Dimension:
    N/A
  • Color:
    Black
  • Operating Temperature:
    N/A
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!