Available Replacements
Older Equivalent
GCTE2S-X0
GCTE2S-X0

Panduit

In Stock: 50

Minimum Order: 20

VIEW PRODUCT
Image is representational - see mfr. specs

UGCTE3S-X0

Panduit

Ultra-Cinch™ hook & loop cinch cable tie, end mount grommet, 12.0" (305mm) length, .85" (21.6mm) width, nylon hook & loop, bra ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Ultra-Cinch™ hook & loop cinch cable tie, end mount grommet, 12.0" (305mm) length, .85" (21.6mm) width, nylon hook & loop, brass grommet, nylon ring, black.
Search Keywords: UGCTE3SX0
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    UGCTE3S-X0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909988
  • COO:
    CR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Style:
    Hook and Loop
  • Body Material:
    N/A
  • Dimension:
    N/A
  • Color:
    Black
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 302
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
10
9 Weeks can ship 8/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$4.88
200
$4.63
400
$4.40
800
$4.18
1,000 +
$3.97
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!