- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- UGCTC5S-X0
Description
+
Cable Ties Hook and Loop Nylon/Brass Black 127mm 222N
Search Keywords: UGCTC5SX0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:UGCTC5S-X0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Style:Hook and Loop
-
Body Material:Nylon/Brass
-
Dimension:457.2 mm
-
Color:Black
-
Operating Temperature:-18 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.