- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- UGCTC3S-X4
Description
+
Cable Ties Hook and Loop Yellow 76mm 222N
Search Keywords: UGCTC3SX4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:UGCTC3S-X4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Style:Hook and Loop
-
Body Material:N/A
-
Dimension:N/A
-
Color:Yellow
-
Operating Temperature:N/A
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.