Image is representational - see manufacturer specifications

Panduit Authorized Distributor

UGCTC3S-X0

Ultra-Cinch™ hook & loop cinch cable tie, center mount grommet, 12.0" (305mm)length, .85" (21.6mm) width, nylon hook & loop, b ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Ultra-Cinch™ hook & loop cinch cable tie, center mount grommet, 12.0" (305mm)length, .85" (21.6mm) width, nylon hook & loop, brass grommet, nylon ring, black.
Search Keywords: UGCTC3SX0
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    UGCTC3S-X0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926908500
  • COO:
    CR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Style:
    Hook and Loop
  • Body Material:
    N/A
  • Dimension:
    N/A
  • Color:
    Black
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is UGCTC3S-X0 RoHS compliant?
Yes, UGCTC3S-X0 is RoHS compliant.
What is the lead time for UGCTC3S-X0?
The standard lead time for UGCTC3S-X0 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
400   can ship 10/16/26
Minimum Order Quantity:
100
Order Increment:
100
15 Weeks can ship 12/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$4.21
200
$4.00
400
$3.80
800
$3.61
1,600 +
$3.43
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!