Image is representational - see manufacturer specifications

Panduit Authorized Distributor

UGB2/0-414-6

Universal ground bar accepts #14 – #4 AWG wire in 6 wire ports and up to a 2/0 AWG main equipment grounding conductor with a c ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Universal ground bar accepts #14 – #4 AWG wire in 6 wire ports and up to a 2/0 AWG main equipment grounding conductor with a compression or mechanical connector, 4.92" (125mm) length, 0.62" (15.7mm) width, 0.48" (12.2mm) height.
Search Keywords: UGB204146
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: UGB2/0-414-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Ground Terminal Block
Mounting: Cable Mount
Gender: F
Termination Method: Screw
Pitch: 14.2 mm
Number of Circuits: 6
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is UGB2/0-414-6 RoHS compliant?
Yes, UGB2/0-414-6 is RoHS compliant.
What is the lead time for UGB2/0-414-6?
The standard lead time for UGB2/0-414-6 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 137
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
10 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$49.04
10
$46.59
20
$44.26
40
$42.05
80 +
$39.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!