Image is representational - see manufacturer specifications

Panduit Authorized Distributor

UGB2/0-414-12

Conn Terminal Block F 12 POS 14.2mm Screw RA Cable Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Terminal Block F 12 POS 14.2mm Screw RA Cable Mount
Search Keywords: UGB2041412
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: UGB2/0-414-12
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536308000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Terminal Block
Mounting: Cable Mount
Gender: F
Termination Method: Screw
Pitch: 14.2 mm
Number of Circuits: 12
Wire Size: 4-14 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is UGB2/0-414-12 RoHS compliant?
Yes, UGB2/0-414-12 is RoHS compliant.
What is the lead time for UGB2/0-414-12?
The standard lead time for UGB2/0-414-12 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Can Ship immediately
On Order:
30   can ship 2/12/27
Minimum Order Quantity:
3
Order Increment:
3
24 Weeks can ship 4/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3
$76.23
6
$72.42
12
$68.80
24
$65.36
48 +
$62.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!