- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- UCT3S-X0
Panduit
UCT3S-X0
Ultra-Cinch™ hook & loop cinch cable tie, 12.0" (305mm) length, .50" (12.7mm) width, nylon hook & loop, nylon cinch ring, blac ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:UCT3S-X0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536695050
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Style:Hook and Loop
-
Body Material:N/A
-
Dimension:N/A
-
Color:Black
-
Operating Temperature:N/A