- Home ›
- All Products›
- Power ›
- Power Supplies ›
- Accessories ›
- U10N11L
Panduit
U10N11L
Smartzone Ups 10KVA 4U 2U Ups 2U Ebp 208240V Lithium-i
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Smartzone Ups 10KVA 4U 2U Ups 2U Ebp 208240V Lithium-i
Search Keywords: U10N11L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:U10N11L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is U10N11L RoHS compliant?
Yes, U10N11L is RoHS compliant.
What is the lead time for U10N11L?
The standard lead time for U10N11L is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$17,279.25
3
$17,236.05
5 +
$17,192.96
Click for Quote
Log in
to unlock special pricing