- Home ›
- All Products›
- U05N11L
Description
+
Smartzone Ups 5KVA 4U 2U Ups 2U Ebp 208240V Lithium-i
Search Keywords: U05N11L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:U05N11L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/6/26