- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- TTSL251VC3-2.5
Description
+
Thermal transfer self-laminating label, 1.00" W x 0.937" H, vinyl, clear/white, 3" core.
Search Keywords: TTSL251VC325
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:TTSL251VC3-2.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919905060
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Type:Thermal Transfer Printable Label
-
Material:Vinyl
-
Marker Color:White
-
Maximum Cable Diameter:7.03 mm
-
Marker Type:Printable
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.