- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- TTC90C-10
Description
+
Thermal Transfer Label, 1.50" x 0.25", Vinyl Cloth, White
Search Keywords: TTC90C10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:TTC90C-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919905060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20000
Order Increment:
10000
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
20,000
$0.091
40,000
$0.086
80,000
$0.082
160,000
$0.078
200,000 +
$0.074
Click for Quote
Log in
to unlock special pricing